
SN75113NG4 | |
---|---|
DigiKey Part Number | SN75113NG4-ND |
Manufacturer | |
Manufacturer Product Number | SN75113NG4 |
Description | IC TRANSCEIVER 2/0 16PDIP |
Customer Reference | |
Detailed Description | 2/0 Driver 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75113NG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | Fr.1.85383 | Fr.324.42 |
Unit Price without VAT: | Fr.1.85383 |
---|---|
Unit Price with VAT: | Fr.2.00399 |