MFR Recommended
Similar

SN75178BP | |
|---|---|
DigiKey Part Number | 296-6858-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75178BP |
Description | IC REDRIVER RS422/RS485 1CH 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75178BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | RS422, RS485 | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 19ns | |
Signal Conditioning | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 57mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.3.37343 | Fr.1,012.03 |
| Unit Price without VAT: | Fr.3.37343 |
|---|---|
| Unit Price with VAT: | Fr.3.64668 |



