3/3 Transceiver Half RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/3 Transceiver Half RS422, RS485 20-SOIC
20-SOIC Pkg

SN75ALS171ADW

DigiKey Part Number
296-9937-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS171ADW
Description
IC TRANSCEIVER HALF 3/3 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/3 Transceiver Half RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS171ADW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
3/3
Duplex
Half
Receiver Hysteresis
60 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.12.69000Fr.12.69
10Fr.10.05400Fr.100.54
25Fr.9.39600Fr.234.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.12.69000
Unit Price with VAT:Fr.13.71789