
SN75HVD07D | |
---|---|
DigiKey Part Number | 296-34160-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75HVD07D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD07D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3.90000 | Fr.3.90 |
10 | Fr.2.96400 | Fr.29.64 |
75 | Fr.2.52120 | Fr.189.09 |
150 | Fr.2.41820 | Fr.362.73 |
300 | Fr.2.33340 | Fr.700.02 |
525 | Fr.2.27604 | Fr.1,194.92 |
1,050 | Fr.2.21641 | Fr.2,327.23 |
2,550 | Fr.2.15521 | Fr.5,495.79 |
Unit Price without VAT: | Fr.3.90000 |
---|---|
Unit Price with VAT: | Fr.4.21590 |