56-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5558DCA

DigiKey Part Number
296-36431-5-ND
Manufacturer
Manufacturer Product Number
TAS5558DCA
Description
IC MODULATOR 56HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Modulator 8 Channel 56-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5558DCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Modulator
Applications
Digital Audio Interfacing
Number of Channels
8
Interface
I2C, I2S
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Specifications
32kHz ~ 192kHz
Mounting Type
Surface Mount
Package / Case
56-PowerTFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tube
QuantityUnit PriceExt Price
140Fr.4.71957Fr.660.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.71957
Unit Price with VAT:Fr.5.10186