1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1146DMTRQ1

DigiKey Part Number
296-TCAN1146DMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1146DMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1146DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1146DMTRQ1
Description
IC TRANSCEIVER HALF 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN1146DMTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
135 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,542
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.46000Fr.2.46
10Fr.1.84100Fr.18.41
25Fr.1.68640Fr.42.16
100Fr.1.51640Fr.151.64
250Fr.1.43536Fr.358.84
500Fr.1.41182Fr.705.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.1.29670Fr.3,890.10
6,000Fr.1.27240Fr.7,634.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.46000
Unit Price with VAT:Fr.2.65926