
TFP410MPAPREP | |
|---|---|
DigiKey Part Number | 296-21249-2-ND - Tape & Reel (TR) 296-21249-1-ND - Cut Tape (CT) 296-21249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFP410MPAPREP |
Description | IC TRANSCEIVER 3/0 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/0 Driver 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TFP410MPAPREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 3/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.17.25000 | Fr.17.25 |
| 10 | Fr.13.80900 | Fr.138.09 |
| 25 | Fr.12.94960 | Fr.323.74 |
| 100 | Fr.12.00440 | Fr.1,200.44 |
| 250 | Fr.11.55380 | Fr.2,888.45 |
| 500 | Fr.11.28234 | Fr.5,641.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.11.05885 | Fr.11,058.85 |
| Unit Price without VAT: | Fr.17.25000 |
|---|---|
| Unit Price with VAT: | Fr.18.64725 |










