Differential Amplifier 1 Circuit Differential 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4131CDGK

DigiKey Part Number
296-34216-5-ND
Manufacturer
Manufacturer Product Number
THS4131CDGK
Description
IC OPAMP DIFF 1 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4131CDGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
12.3mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
52V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
225 MHz
Supplier Device Package
8-VSSOP
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types