Similar

THS6204IPWPR | |
|---|---|
DigiKey Part Number | THS6204IPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6204IPWPR |
Description | IC TRANSCEIVER 2/0 24HTSSOP |
Customer Reference | |
Detailed Description | 2/0 Driver xDSL 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS6204IPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | xDSL | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |


