



TL750M05CKTTR | |
|---|---|
DigiKey Part Number | 296-20776-2-ND - Tape & Reel (TR) 296-20776-1-ND - Cut Tape (CT) 296-20776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750M05CKTTR |
Description | IC REG LINEAR 5V 750MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750M05CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.0.95300 | Fr.9.53 |
| 25 | Fr.0.86640 | Fr.21.66 |
| 100 | Fr.0.77080 | Fr.77.08 |
| 250 | Fr.0.72508 | Fr.181.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.69754 | Fr.348.77 |
| 1,000 | Fr.0.67489 | Fr.674.89 |
| 1,500 | Fr.0.66355 | Fr.995.32 |
| 2,500 | Fr.0.65098 | Fr.1,627.45 |
| 3,500 | Fr.0.64363 | Fr.2,252.70 |
| 5,000 | Fr.0.63656 | Fr.3,182.80 |
| 12,500 | Fr.0.62135 | Fr.7,766.87 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |



