
THS7364IPW | |
|---|---|
DigiKey Part Number | 296-34234-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7364IPW |
Description | IC AMP BUFFER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 6 Buffer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7364IPW Models |
Category | Slew Rate 100V/µs |
Manufacturer Texas Instruments | Current - Supply 24.5 mA |
Packaging Tube | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.6V ~ 5.5V |
Applications Buffer | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 6 | Supplier Device Package 20-TSSOP |
-3db Bandwidth 9.5 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.92000 | Fr.1.92 |
| 10 | Fr.1.42600 | Fr.14.26 |
| 70 | Fr.1.19771 | Fr.83.84 |
| 140 | Fr.1.14207 | Fr.159.89 |
| 280 | Fr.1.11446 | Fr.312.05 |
| Unit Price without VAT: | Fr.1.92000 |
|---|---|
| Unit Price with VAT: | Fr.2.07552 |

