
TL032ID | |
|---|---|
DigiKey Part Number | 296-7150-5-ND |
Manufacturer | |
Manufacturer Product Number | TL032ID |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 434µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.69000 | Fr.0.69 |
| 10 | Fr.0.49600 | Fr.4.96 |
| 75 | Fr.0.40240 | Fr.30.18 |
| 150 | Fr.0.38060 | Fr.57.09 |
| 300 | Fr.0.36260 | Fr.108.78 |
| 525 | Fr.0.35046 | Fr.183.99 |
| 1,050 | Fr.0.33781 | Fr.354.70 |
| Unit Price without VAT: | Fr.0.69000 |
|---|---|
| Unit Price with VAT: | Fr.0.74589 |

