
TL1451AQDG4 | |
|---|---|
DigiKey Part Number | TL1451AQDG4-ND |
Manufacturer | |
Manufacturer Product Number | TL1451AQDG4 |
Description | IC REG CTRLR MULT TOP 16SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL1451AQDG4 Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 50V |
Manufacturer Texas Instruments | Frequency - Switching 1kHz ~ 500kHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1451AQD | Texas Instruments | 0 | 296-10137-5-ND | Fr.1.89908 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | Fr.0.68470 | Fr.301.27 |
| Unit Price without VAT: | Fr.0.68470 |
|---|---|
| Unit Price with VAT: | Fr.0.74016 |



