
TL1451CNSR | |
|---|---|
DigiKey Part Number | 296-37437-2-ND - Tape & Reel (TR) 296-37437-1-ND - Cut Tape (CT) 296-37437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1451CNSR |
Description | IC REG CTRLR BUCK/BST/FLYBK 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL1451CNSR Models |
Category | Voltage - Supply (Vcc/Vdd) 3.6V ~ 50V |
Manufacturer Texas Instruments | Frequency - Switching 1kHz ~ 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.15000 | Fr.2.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.63274 | Fr.3,265.48 |
| Unit Price without VAT: | Fr.2.15000 |
|---|---|
| Unit Price with VAT: | Fr.2.32415 |


