
TL16C450FN | |
|---|---|
DigiKey Part Number | 296-10145-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C450FN |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C450FN Models |
Category | With False Start Bit Detection Yes |
Manufacturer Texas Instruments | With Modem Control Yes |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-LCC (J-Lead) |
Number of Channels 1, UART | Supplier Device Package 44-PLCC (16.58x16.58) |
Voltage - Supply 4.75V ~ 5.25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.98000 | Fr.4.98 |
| 10 | Fr.3.82500 | Fr.38.25 |
| 26 | Fr.3.52577 | Fr.91.67 |
| 104 | Fr.3.22471 | Fr.335.37 |
| Unit Price without VAT: | Fr.4.98000 |
|---|---|
| Unit Price with VAT: | Fr.5.38338 |

