
LMKDB1202REYR | |
---|---|
DigiKey Part Number | 296-LMKDB1202REYRTR-ND - Tape & Reel (TR) 296-LMKDB1202REYRCT-ND - Cut Tape (CT) 296-LMKDB1202REYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMKDB1202REYR |
Description | 2-input 2-output LP-HCSL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer, Multiplexer IC 400MHz 1 Output 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LMKDB1202REYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | LP-HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.97V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.66200 | $26.62 |
25 | $2.44360 | $61.09 |
100 | $2.20320 | $220.32 |
250 | $2.08856 | $522.14 |
500 | $2.01946 | $1,009.73 |
1,000 | $1.96257 | $1,962.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.89231 | $5,676.93 |
Unit Price without VAT: | $3.54000 |
---|---|
Unit Price with VAT: | $3.82674 |