TL288CPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16
Unit Price: Fr.3.98000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.10.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 518
Unit Price: Fr.9.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 91
Unit Price: Fr.9.96000
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL288CPG4

DigiKey Part Number
TL288CPG4-ND
Manufacturer
Manufacturer Product Number
TL288CPG4
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL288CPG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.6mA (x2 Channels)
Mfr
Current - Output / Channel
80 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
18V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
30 pA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL288CPTexas Instruments16296-34282-5-NDFr.3.98000MFR Recommended
LT1057ACN8#PBFAnalog Devices Inc.0505-LT1057ACN8#PBF-NDFr.10.35000Similar
LT1352CN8#PBFAnalog Devices Inc.518LT1352CN8#PBF-NDFr.9.61000Similar
LT1352IN8#PBFAnalog Devices Inc.91LT1352IN8#PBF-NDFr.9.96000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types