Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050B25QDBZT | |
|---|---|
DigiKey Part Number | TL4050B25QDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B25QDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25QDBZT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050BEM3-2.5/NOPB | Texas Instruments | 1,973 | 296-47683-1-ND | Fr.1.65000 | Direct |
| LM4050BEM3X-2.5/NOPB | Texas Instruments | 0 | 296-38742-2-ND | Fr.0.91054 | Direct |
| LM4040AIM3-2.5 | Texas Instruments | 0 | 296-LM4040AIM3-2.5TR-ND | Fr.0.89019 | Similar |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34,572 | LM4040AIM3-2.5/NOPBCT-ND | Fr.1.84000 | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16,094 | LM4040AIM3X-2.5/NOPBCT-ND | Fr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.75400 | Fr.377.00 |
| 750 | Fr.0.73932 | Fr.554.49 |
| 1,250 | Fr.0.72306 | Fr.903.83 |
| 1,750 | Fr.0.71355 | Fr.1,248.71 |
| 2,500 | Fr.0.70441 | Fr.1,761.02 |
| 6,250 | Fr.0.68472 | Fr.4,279.50 |
| Unit Price without VAT: | Fr.0.75400 |
|---|---|
| Unit Price with VAT: | Fr.0.81507 |


