
TL4050C25IDCKT | |
|---|---|
DigiKey Part Number | 296-TL4050C25IDCKTTR-ND - Tape & Reel (TR) 296-TL4050C25IDCKTCT-ND - Cut Tape (CT) 296-TL4050C25IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C25IDCKT |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25IDCKT Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CIM7-2.5/NOPB | Texas Instruments | 5,571 | 296-46581-1-ND | Fr.0.68000 | Direct |
| LM4040BIM7-2.5/NOPB | Texas Instruments | 2,975 | LM4040BIM7-2.5/NOPBCT-ND | Fr.1.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.71512 | Fr.178.78 |
| 500 | Fr.0.68796 | Fr.343.98 |
| Unit Price without VAT: | Fr.0.71512 |
|---|---|
| Unit Price with VAT: | Fr.0.77304 |

