TL432BIDBZTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,672
Unit Price: Fr.0.73000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 250
Unit Price: Fr.0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 215
Unit Price: Fr.0.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,687
Unit Price: Fr.0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 492,234
Unit Price: Fr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,004
Unit Price: Fr.0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,783
Unit Price: Fr.0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 37,779
Unit Price: Fr.0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 34,655
Unit Price: Fr.0.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,002
Unit Price: Fr.0.23000
Datasheet

Similar


onsemi
In Stock: 197
Unit Price: Fr.0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

TL432BIDBZTG4

DigiKey Part Number
TL432BIDBZTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432BIDBZTG4
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432BIDBZTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL432BIDBZTTexas Instruments4,672296-32357-1-NDFr.0.73000MFR Recommended
TL431BMFDT,215Nexperia USA Inc.01727-1986-1-NDFr.0.00000Upgrade
AP431IANTR-G1Diodes Incorporated250AP431IANTR-G1DICT-NDFr.0.14000Similar
AP431IBNTR-G1Diodes Incorporated215AP431IBNTR-G1DICT-NDFr.0.12000Similar
AS431ANTR-E1Diodes Incorporated3,687AS431ANTR-E1DICT-NDFr.0.26000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
750Fr.0.42807Fr.321.05
1,250Fr.0.41771Fr.522.14
1,750Fr.0.41166Fr.720.41
2,500Fr.0.40585Fr.1,014.62
6,250Fr.0.39332Fr.2,458.25
12,500Fr.0.38577Fr.4,822.12
Unit Price without VAT:Fr.0.42807
Unit Price with VAT:Fr.0.46274