TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5002IDR

DigiKey Part Number
TL5002IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL5002IDR
Description
IC REG CTRLR BOOST/FLYBACK 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5002IDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.6V ~ 40V
Frequency - Switching
20kHz ~ 500kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.14347Fr.2,858.68
5,000Fr.1.12055Fr.5,602.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.14347
Unit Price with VAT:Fr.1.23609