


TL750L10CLP | |
|---|---|
DigiKey Part Number | 296-31392-ND |
Manufacturer | |
Manufacturer Product Number | TL750L10CLP |
Description | IC REG LINEAR 10V 150MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750L10CLP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.72000 | Fr.1.72 |
| 10 | Fr.1.26900 | Fr.12.69 |
| 25 | Fr.1.15720 | Fr.28.93 |
| 100 | Fr.1.03420 | Fr.103.42 |
| 250 | Fr.0.97560 | Fr.243.90 |
| 500 | Fr.0.94026 | Fr.470.13 |
| 1,000 | Fr.0.91115 | Fr.911.15 |
| 3,000 | Fr.0.87521 | Fr.2,625.63 |
| 5,000 | Fr.0.86193 | Fr.4,309.65 |
| Unit Price without VAT: | Fr.1.72000 |
|---|---|
| Unit Price with VAT: | Fr.1.85932 |


