
TLC2654Q-8D | |
|---|---|
DigiKey Part Number | 296-7337-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2654Q-8D |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2654Q-8D Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.5mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.9 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |

