
TLC3702IPWR | |
|---|---|
DigiKey Part Number | 296-41680-2-ND - Tape & Reel (TR) 296-41680-1-ND - Cut Tape (CT) 296-41680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702IPWR |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 65µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.97000 | Fr.0.97 |
| 10 | Fr.0.70900 | Fr.7.09 |
| 25 | Fr.0.64160 | Fr.16.04 |
| 100 | Fr.0.56770 | Fr.56.77 |
| 250 | Fr.0.53248 | Fr.133.12 |
| 500 | Fr.0.51120 | Fr.255.60 |
| 1,000 | Fr.0.49369 | Fr.493.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.47929 | Fr.958.58 |
| 4,000 | Fr.0.46743 | Fr.1,869.72 |
| 6,000 | Fr.0.46149 | Fr.2,768.94 |
| 10,000 | Fr.0.45491 | Fr.4,549.10 |
| 14,000 | Fr.0.45107 | Fr.6,314.98 |
| Unit Price without VAT: | Fr.0.97000 |
|---|---|
| Unit Price with VAT: | Fr.1.04857 |

