TLC4501IDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: Fr.2.65311
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,171
Unit Price: Fr.2.83000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,955
Unit Price: Fr.2.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.0.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,098
Unit Price: Fr.2.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,994
Unit Price: Fr.3.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 27,637
Unit Price: Fr.2.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,192
Unit Price: Fr.2.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 694
Unit Price: Fr.4.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 13,991
Unit Price: Fr.3.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: Fr.3.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,168
Unit Price: Fr.2.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,358
Unit Price: Fr.2.03000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,255
Unit Price: Fr.2.03000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC4501IDR

DigiKey Part Number
296-10324-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC4501IDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC4501IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.5V/µs
Gain Bandwidth Product
4.7 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
10 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.65311Fr.6,632.77
Manufacturers Standard Package
Unit Price without VAT:Fr.2.65311
Unit Price with VAT:Fr.2.86801