
TLC5928PWPR | |
|---|---|
DigiKey Part Number | 296-23654-2-ND - Tape & Reel (TR) 296-23654-1-ND - Cut Tape (CT) 296-23654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5928PWPR |
Description | IC LED DRVR LINEAR 35MA 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 35mA 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5928PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.42000 | Fr.1.42 |
| 10 | Fr.1.04300 | Fr.10.43 |
| 25 | Fr.0.94920 | Fr.23.73 |
| 100 | Fr.0.84550 | Fr.84.55 |
| 250 | Fr.0.79620 | Fr.199.05 |
| 500 | Fr.0.76642 | Fr.383.21 |
| 1,000 | Fr.0.74193 | Fr.741.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.72177 | Fr.1,443.54 |
| 4,000 | Fr.0.70518 | Fr.2,820.72 |
| 6,000 | Fr.0.69687 | Fr.4,181.22 |
| 10,000 | Fr.0.68767 | Fr.6,876.70 |
| Unit Price without VAT: | Fr.1.42000 |
|---|---|
| Unit Price with VAT: | Fr.1.53502 |

