


TLC5952DAP | |
---|---|
DigiKey Part Number | 296-24580-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5952DAP |
Description | IC LED DRV LIN 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 26.2mA, 35mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5952DAP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 26.2mA, 35mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $2.27400 | $22.74 |
46 | $1.98043 | $91.10 |
138 | $1.83493 | $253.22 |
276 | $1.76366 | $486.77 |
506 | $1.71172 | $866.13 |
1,012 | $1.66224 | $1,682.19 |
2,530 | $1.61001 | $4,073.33 |
5,014 | $1.57890 | $7,916.60 |
Unit Price without VAT: | $3.04000 |
---|---|
Unit Price with VAT: | $3.28624 |