
TLC5957RTQT | |
|---|---|
DigiKey Part Number | 296-40589-2-ND - Tape & Reel (TR) 296-40589-1-ND - Cut Tape (CT) 296-40589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5957RTQT |
Description | IC LED DRIVER LINEAR 25MA 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 25mA 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5957RTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 25mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.06000 | Fr.5.06 |
| 10 | Fr.3.89100 | Fr.38.91 |
| 25 | Fr.3.59760 | Fr.89.94 |
| 100 | Fr.3.27470 | Fr.327.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.12088 | Fr.780.22 |
| 500 | Fr.3.02812 | Fr.1,514.06 |
| 750 | Fr.2.98168 | Fr.2,236.26 |
| 1,250 | Fr.2.93022 | Fr.3,662.77 |
| 1,750 | Fr.2.90015 | Fr.5,075.26 |
| 2,500 | Fr.2.87124 | Fr.7,178.10 |
| Unit Price without VAT: | Fr.5.06000 |
|---|---|
| Unit Price with VAT: | Fr.5.46986 |

