LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC6C598CQDRQ1

DigiKey Part Number
296-45061-2-ND - Tape & Reel (TR)
296-45061-1-ND - Cut Tape (CT)
296-45061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC6C598CQDRQ1
Description
IC LED DRIVER PS 50MA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC6C598CQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Texas Instruments
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Power Switch
Qualification
AEC-Q100
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SOIC
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,234
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.00000Fr.1.00
10Fr.0.73000Fr.7.30
25Fr.0.66040Fr.16.51
100Fr.0.58460Fr.58.46
250Fr.0.54840Fr.137.10
500Fr.0.52652Fr.263.26
1,000Fr.0.51727Fr.517.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.48950Fr.1,223.75
5,000Fr.0.47805Fr.2,390.25
7,500Fr.0.47232Fr.3,542.40
12,500Fr.0.46596Fr.5,824.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.00000
Unit Price with VAT:Fr.1.08100