8 Bit Digital to Analog Converter 4 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC7226CDWR

DigiKey Part Number
296-26762-2-ND - Tape & Reel (TR)
296-26762-1-ND - Cut Tape (CT)
296-26762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC7226CDWR
Description
IC DAC 8BIT 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC7226CDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
11.4V ~ 16.5V, -5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Part Status
Active
Architecture
R-2R
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Number of D/A Converters
4
Package / Case
20-SOIC (0.295", 7.50mm Width)
Settling Time
20µs
Supplier Device Package
20-SOIC
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC7226IDWTexas Instruments414296-3019-5-NDFr.10.17000Parametric Equivalent
In-Stock: 3,858
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.06000Fr.8.06
10Fr.6.29400Fr.62.94
25Fr.5.85080Fr.146.27
100Fr.5.36430Fr.536.43
250Fr.5.28712Fr.1,321.78
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.4.78247Fr.9,564.94
Manufacturers Standard Package
Unit Price without VAT:Fr.8.06000
Unit Price with VAT:Fr.8.71286