
TLIN24413DMTTQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN24413DMTTQ1TR-ND - Tape & Reel (TR) 296-TLIN24413DMTTQ1CT-ND - Cut Tape (CT) 296-TLIN24413DMTTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN24413DMTTQ1 |
Description | IC TRANSCEIVER FULL 1/1 14VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 100Kbps | |
Voltage - Supply | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.67000 | Fr.2.67 |
| 10 | Fr.2.00500 | Fr.20.05 |
| 25 | Fr.1.83880 | Fr.45.97 |
| 100 | Fr.1.65620 | Fr.165.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.56908 | Fr.392.27 |
| 500 | Fr.1.51662 | Fr.758.31 |
| 750 | Fr.1.49035 | Fr.1,117.76 |
| 1,250 | Fr.1.46122 | Fr.1,826.52 |
| 1,750 | Fr.1.44421 | Fr.2,527.37 |
| 2,500 | Fr.1.42784 | Fr.3,569.60 |
| Unit Price without VAT: | Fr.2.67000 |
|---|---|
| Unit Price with VAT: | Fr.2.88627 |


