
TLK111PTR | |
---|---|
DigiKey Part Number | 296-40594-2-ND - Tape & Reel (TR) 296-40594-1-ND - Cut Tape (CT) 296-40594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLK111PTR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLK111PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.10.17000 | Fr.10.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.6.25834 | Fr.6,258.34 |
Unit Price without VAT: | Fr.10.17000 |
---|---|
Unit Price with VAT: | Fr.10.99377 |