

TLV1117-50IDCYRG3 | |
|---|---|
DigiKey Part Number | 296-19634-2-ND - Tape & Reel (TR) 296-19634-1-ND - Cut Tape (CT) 296-19634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-50IDCYRG3 |
Description | IC REG LINEAR 5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-50IDCYRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.37800 | Fr.3.78 |
| 25 | Fr.0.33960 | Fr.8.49 |
| 100 | Fr.0.29690 | Fr.29.69 |
| 250 | Fr.0.27644 | Fr.69.11 |
| 500 | Fr.0.26412 | Fr.132.06 |
| 1,000 | Fr.0.25400 | Fr.254.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.15602 | Fr.390.05 |
| 5,000 | Fr.0.15155 | Fr.757.75 |
| 7,500 | Fr.0.14931 | Fr.1,119.83 |
| 12,500 | Fr.0.14684 | Fr.1,835.50 |
| 17,500 | Fr.0.14539 | Fr.2,544.32 |
| 25,000 | Fr.0.14399 | Fr.3,599.75 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |

