MFR Recommended

TLV1544CPWG4 | |
|---|---|
DigiKey Part Number | TLV1544CPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV1544CPWG4 |
Description | IC ADC 10BIT 16-TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 4 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1544CPWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 87k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 4 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 16-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1544CPW | Texas Instruments | 0 | 296-2193-5-ND | Fr.8.37839 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | Fr.3.56456 | Fr.320.81 |
| Unit Price without VAT: | Fr.3.56456 |
|---|---|
| Unit Price with VAT: | Fr.3.85329 |


