
LMK6CE05000DDLER | |
---|---|
DigiKey Part Number | 296-LMK6CE05000DDLERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK6CE05000DDLER |
Description | LOW-JITTER, HIGH-PERFORMANCE, BU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.78045 | Fr.2,341.35 |
6,000 | Fr.0.76444 | Fr.4,586.64 |
9,000 | Fr.0.75642 | Fr.6,807.78 |
Unit Price without VAT: | Fr.0.78045 |
---|---|
Unit Price with VAT: | Fr.0.84367 |