CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2262AIDR

DigiKey Part Number
296-39256-2-ND - Tape & Reel (TR)
296-39256-1-ND - Cut Tape (CT)
296-39256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2262AIDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2262AIDR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
400µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
8 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.55V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
710 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,526
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.10000Fr.2.10
10Fr.1.56900Fr.15.69
25Fr.1.43440Fr.35.86
100Fr.1.28640Fr.128.64
250Fr.1.21588Fr.303.97
500Fr.1.18828Fr.594.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.10154Fr.2,753.85
5,000Fr.1.07930Fr.5,396.50
Manufacturers Standard Package
Unit Price without VAT:Fr.2.10000
Unit Price with VAT:Fr.2.27010