Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2314QDRQ1

DigiKey Part Number
296-TLV2314QDRQ1TR-ND - Tape & Reel (TR)
296-TLV2314QDRQ1CT-ND - Cut Tape (CT)
296-TLV2314QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2314QDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2314QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150µA (x2 Channels)
Mfr
Current - Output / Channel
20 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.5V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
750 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4692-2ARZAnalog Devices Inc.141505-ADA4692-2ARZ-NDFr.1.64000Similar
MCP6L2T-E/SNMicrochip Technology5,862MCP6L2T-E/SNCT-NDFr.0.54000Similar
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.78700Fr.7.87
25Fr.0.71280Fr.17.82
100Fr.0.63170Fr.63.17
250Fr.0.59296Fr.148.24
500Fr.0.56958Fr.284.79
1,000Fr.0.56137Fr.561.37
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.53009Fr.1,325.22
5,000Fr.0.51786Fr.2,589.30
7,500Fr.0.51174Fr.3,838.05
12,500Fr.0.50496Fr.6,312.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748