Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2361CDBVR

DigiKey Part Number
296-TLV2361CDBVRTR-ND - Tape & Reel (TR)
296-TLV2361CDBVRCT-ND - Cut Tape (CT)
296-TLV2361CDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2361CDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV2361CDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
Gain Bandwidth Product
7 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
1.75mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,854
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.63900Fr.6.39
25Fr.0.57800Fr.14.45
100Fr.0.51020Fr.51.02
250Fr.0.47800Fr.119.50
500Fr.0.45856Fr.229.28
1,000Fr.0.44256Fr.442.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.42281Fr.1,268.43
6,000Fr.0.41314Fr.2,478.84
9,000Fr.0.40830Fr.3,674.70
15,000Fr.0.40294Fr.6,044.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209