
TLV271CDR | |
|---|---|
DigiKey Part Number | 296-49975-2-ND - Tape & Reel (TR) 296-49975-1-ND - Cut Tape (CT) 296-49975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CDR |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 625µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.71000 | Fr.0.71 |
| 10 | Fr.0.50500 | Fr.5.05 |
| 25 | Fr.0.45560 | Fr.11.39 |
| 100 | Fr.0.40050 | Fr.40.05 |
| 250 | Fr.0.37420 | Fr.93.55 |
| 500 | Fr.0.35838 | Fr.179.19 |
| 1,000 | Fr.0.34535 | Fr.345.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.33160 | Fr.829.00 |
| 5,000 | Fr.0.32331 | Fr.1,616.55 |
| 7,500 | Fr.0.31916 | Fr.2,393.70 |
| 12,500 | Fr.0.31456 | Fr.3,932.00 |
| 17,500 | Fr.0.31188 | Fr.5,457.90 |
| 25,000 | Fr.0.30929 | Fr.7,732.25 |
| Unit Price without VAT: | Fr.0.71000 |
|---|---|
| Unit Price with VAT: | Fr.0.76751 |

