TLV271IDBVRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 36,053
Unit Price: Fr.0.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 89,807
Unit Price: Fr.0.25000
Datasheet
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV271IDBVRG4

DigiKey Part Number
TLV271IDBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV271IDBVRG4
Description
IC CMOS 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV271IDBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
625µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
8 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
3 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV271IDBVRTexas Instruments36,053296-13371-1-NDFr.0.76000MFR Recommended
TLV271CW5-7Diodes Incorporated0TLV271CW5-7DICT-NDFr.0.26000Similar
TLV271IW5-7Diodes Incorporated89,807TLV271IW5-7DICT-NDFr.0.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types