
TLV271IDR | |
|---|---|
DigiKey Part Number | 296-46895-2-ND - Tape & Reel (TR) 296-46895-1-ND - Cut Tape (CT) 296-46895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271IDR |
Description | IC CMOS 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 625µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.76000 | Fr.0.76 |
| 10 | Fr.0.54000 | Fr.5.40 |
| 25 | Fr.0.48680 | Fr.12.17 |
| 100 | Fr.0.42820 | Fr.42.82 |
| 250 | Fr.0.40036 | Fr.100.09 |
| 500 | Fr.0.38354 | Fr.191.77 |
| 1,000 | Fr.0.37186 | Fr.371.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.35510 | Fr.887.75 |
| 5,000 | Fr.0.34630 | Fr.1,731.50 |
| 7,500 | Fr.0.34190 | Fr.2,564.25 |
| 12,500 | Fr.0.33702 | Fr.4,212.75 |
| 17,500 | Fr.0.33416 | Fr.5,847.80 |
| Unit Price without VAT: | Fr.0.76000 |
|---|---|
| Unit Price with VAT: | Fr.0.82156 |

