
TLV271QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-TLV271QDRG4Q1TR-ND - Tape & Reel (TR) 296-TLV271QDRG4Q1CT-ND - Cut Tape (CT) 296-TLV271QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271QDRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV271QDRG4Q1 Models |
Category | Current - Supply 750µA |
Mfr | Current - Output / Channel 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.87900 | Fr.8.79 |
| 25 | Fr.0.79840 | Fr.19.96 |
| 100 | Fr.0.70880 | Fr.70.88 |
| 250 | Fr.0.66612 | Fr.166.53 |
| 500 | Fr.0.64038 | Fr.320.19 |
| 1,000 | Fr.0.61920 | Fr.619.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.57946 | Fr.1,448.65 |
| 5,000 | Fr.0.56638 | Fr.2,831.90 |
| 7,500 | Fr.0.55983 | Fr.4,198.73 |
| 12,500 | Fr.0.55257 | Fr.6,907.12 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

