
TLV2762IDR | |
|---|---|
DigiKey Part Number | 296-10665-2-ND - Tape & Reel (TR) 296-10665-1-ND - Cut Tape (CT) 296-10665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2762IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2762IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.23V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 550 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 10.2 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.38682 | Fr.967.05 |
| 5,000 | Fr.0.37741 | Fr.1,887.05 |
| 7,500 | Fr.0.37270 | Fr.2,795.25 |
| 12,500 | Fr.0.36748 | Fr.4,593.50 |
| 17,500 | Fr.0.36443 | Fr.6,377.52 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

