
TLV4120IDGNR | |
|---|---|
DigiKey Part Number | 296-10722-2-ND - Tape & Reel (TR) 296-10722-1-ND - Cut Tape (CT) 296-10722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4120IDGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4120IDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.57V/µs | |
Gain Bandwidth Product | 2.4 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 320 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.98000 | Fr.3.98 |
| 10 | Fr.3.03400 | Fr.30.34 |
| 25 | Fr.2.79600 | Fr.69.90 |
| 100 | Fr.2.53550 | Fr.253.55 |
| 250 | Fr.2.41128 | Fr.602.82 |
| 500 | Fr.2.33632 | Fr.1,168.16 |
| 1,000 | Fr.2.27466 | Fr.2,274.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.20958 | Fr.5,523.95 |
| Unit Price without VAT: | Fr.3.98000 |
|---|---|
| Unit Price with VAT: | Fr.4.30238 |











