
TPD1E10B09DPYR | |
|---|---|
DigiKey Part Number | 296-30405-2-ND - Tape & Reel (TR) 296-30405-1-ND - Cut Tape (CT) 296-30405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E10B09DPYR |
Description | TVS DIODE 9VWM 20VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E10B09DPYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V (Max) | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 4.5A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.24100 | Fr.2.41 |
| 100 | Fr.0.13910 | Fr.13.91 |
| 500 | Fr.0.12340 | Fr.61.70 |
| 1,000 | Fr.0.11708 | Fr.117.08 |
| 2,000 | Fr.0.11246 | Fr.224.92 |
| 5,000 | Fr.0.10168 | Fr.508.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07624 | Fr.762.40 |
| 20,000 | Fr.0.07310 | Fr.1,462.00 |
| 30,000 | Fr.0.07164 | Fr.2,149.20 |
| 50,000 | Fr.0.06976 | Fr.3,488.00 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |











