
TLV320AIC3107IYZFT | |
|---|---|
DigiKey Part Number | 296-TLV320AIC3107IYZFTTR-ND - Tape & Reel (TR) 296-TLV320AIC3107IYZFTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3107IYZFT |
Description | IC LP STEREO CODEC I2C 42DSBGA |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial 42-DSBGA (3.75x3.25) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3107IYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 91 / 92 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.525V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (3.75x3.25) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.08000 | Fr.6.08 |
| 10 | Fr.4.70100 | Fr.47.01 |
| 25 | Fr.4.35560 | Fr.108.89 |
| 100 | Fr.3.97620 | Fr.397.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.3.59912 | Fr.899.78 |
| 500 | Fr.3.49484 | Fr.1,747.42 |
| 750 | Fr.3.44259 | Fr.2,581.94 |
| 1,250 | Fr.3.38470 | Fr.4,230.88 |
| 1,750 | Fr.3.35087 | Fr.5,864.02 |
| Unit Price without VAT: | Fr.6.08000 |
|---|---|
| Unit Price with VAT: | Fr.6.57248 |

