
TLV320AIC3212EVM-U | |
|---|---|
DigiKey Part Number  | 296-30443-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TLV320AIC3212EVM-U  | 
Description  | EVAL BOARD FOR TLV320AIC3212  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | TLV320AIC3212 - CODEC Audio Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Audio  | |
Function  | CODEC  | |
Embedded  | No  | |
Utilized IC / Part  | TLV320AIC3212  | |
Primary Attributes  | -  | |
Secondary Attributes  | Graphical User Interface (GUI)  | |
Contents  | Board(s)  | |
Note  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.287.04000 | Fr.287.04 | 
| Unit Price without VAT: | Fr.287.04000 | 
|---|---|
| Unit Price with VAT: | Fr.310.29024 | 

