


TLV320AIC3212IYZFR | |
|---|---|
DigiKey Part Number | 296-36752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3212IYZFR |
Description | IC AUDIO CODEC W/AMP 81DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 12 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3212IYZFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 101 | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.3.46926 | Fr.8,673.15 |
| Unit Price without VAT: | Fr.3.46926 |
|---|---|
| Unit Price with VAT: | Fr.3.75027 |

