
INA128U/2K5 | |
---|---|
DigiKey Part Number | 296-35901-2-ND - Tape & Reel (TR) 296-35901-1-ND - Cut Tape (CT) 296-35901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA128U/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA128U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.50000 | Fr.11.50 |
10 | Fr.9.08400 | Fr.90.84 |
25 | Fr.8.47920 | Fr.211.98 |
100 | Fr.7.81440 | Fr.781.44 |
250 | Fr.7.49752 | Fr.1,874.38 |
500 | Fr.7.30652 | Fr.3,653.26 |
1,000 | Fr.7.14936 | Fr.7,149.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.6.98346 | Fr.17,458.65 |
Unit Price without VAT: | Fr.11.50000 |
---|---|
Unit Price with VAT: | Fr.12.43150 |