
TLV320AIC33IRGZT | |
|---|---|
DigiKey Part Number | 296-26819-2-ND - Tape & Reel (TR) 296-26819-1-ND - Cut Tape (CT) 296-26819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC33IRGZT |
Description | IC AUDIO CODEC 24BIT SER 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C, Serial, SPI™ 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC33IRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C, Serial, SPI™ | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 92 / 100 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.10000 | Fr.7.10 |
| 10 | Fr.5.51600 | Fr.55.16 |
| 25 | Fr.5.12160 | Fr.128.04 |
| 100 | Fr.4.68780 | Fr.468.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.4.48104 | Fr.1,120.26 |
| 500 | Fr.4.35642 | Fr.2,178.21 |
| 750 | Fr.4.29404 | Fr.3,220.53 |
| 1,250 | Fr.4.22490 | Fr.5,281.12 |
| 1,750 | Fr.4.18447 | Fr.7,322.82 |
| Unit Price without VAT: | Fr.7.10000 |
|---|---|
| Unit Price with VAT: | Fr.7.67510 |

